There are no models available for this part yet.
Overview of CT2228-6 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2228-6 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC2733
|
Newark | Conn, Banana, Jack, 36A, Solder, Blu, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:36A, Voltage Rating:1.2Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Blue, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT2228-6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now | |
DISTI #
BKCT2228-6-ND
|
DigiKey | CONN BANANA JACK SOLDER BLUE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
174 In Stock |
|
$0.9500 | Buy Now | |
DISTI #
510-CT2228-6
|
Mouser Electronics | Test Plugs & Test Jacks 4mmSocket,SolderHole Blue RoHS: Compliant | 6 |
|
$1.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $0.9500 | Buy Now | ||
DISTI #
40062.1
|
TestEquity LLC | Cal Test Electronics CT2228-6 Banana Jack, 4mm, Socket, Solder Hole - Blue | 0 |
|
$0.9500 | Buy Now |