Part Details for CT2234-9 by Cal Test Electronics
Overview of CT2234-9 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2234-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2234-9-ND
|
DigiKey | CONN BIND POST KNURLED WHITE Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8500 | Buy Now |
DISTI #
510-CT2234-9
|
Mouser Electronics | Test Plugs & Test Jacks 4mmBindingPost,UnIns White RoHS: Compliant | 27 |
|
$5.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5000 / $4.7500 | Buy Now |
DISTI #
40081.1
|
TestEquity LLC | Cal Test Electronics CT2234-9 Binding Post Panel Mount, Non-Insul, 5 mohm, 4 mm, White | 0 |
|
$5.0000 | Buy Now |