Part Details for CT2336-100-2 by Cal Test Electronics
Overview of CT2336-100-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2336-100-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2336-100-2-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 39.4" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0000 | Buy Now |
DISTI #
510-CT2336-100-2
|
Mouser Electronics | Test Probes 2mm Probe-Shth RaP - SILIC 0.75, 100cm, CSA Listed, Red | 0 |
|
$14.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6000 / $13.3000 | Buy Now |
DISTI #
40183.1
|
TestEquity LLC | Cal Test Electronics CT2336-100-2 Probe, 2 mm, Sheath Rt Angle Plug, Silicone, 100 cm, Red | 0 |
|
$13.5800 | Buy Now |