Part Details for CT2400-6 by Cal Test Electronics
Overview of CT2400-6 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2400-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2400-6-ND
|
DigiKey | GATOR CLIP BRASS INSULATED 6A Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0000 | Buy Now |
DISTI #
510-CT2400-6
|
Mouser Electronics | Test Clips Flex Alligator Clip Blue RoHS: Compliant | 0 |
|
$27.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.5900 / $23.8500 | Buy Now | |
DISTI #
40214.1
|
TestEquity LLC | Cal Test Electronics CT2400-6 Flex Alligator Clip, 12.7 mm Terminals, 6" Long, Blue | 0 |
|
$27.0000 | Buy Now |