Part Details for CT2401-5 by Cal Test Electronics
Overview of CT2401-5 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2401-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2401-5-ND
|
DigiKey | STD HOOK GREEN BANANA FEMALE Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0000 | Buy Now |
DISTI #
510-CT2401-5
|
Mouser Electronics | Test Clips Flex Hook Clip Green RoHS: Compliant | 0 |
|
$20.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$16.8800 / $17.8100 | Buy Now | |
DISTI #
40219.1
|
TestEquity LLC | Cal Test Electronics CT2401-5 Flex Hook Clip, 5 mm Terminals, 6" Long, Green | 0 |
|
$20.0000 | Buy Now |