Part Details for CT2406-100-1 by Cal Test Electronics
Overview of CT2406-100-1 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2406-100-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2406-100-1-ND
|
DigiKey | MINI HOOK TO MINI HOOK 39.4" Min Qty: 5 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0000 | Buy Now |
DISTI #
510-CT2406-100-1
|
Mouser Electronics | Test Leads MiniFlex Clip, Each End - SILIC 0.40, 100cm, Brn | 0 |
|
$39.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$33.4800 / $35.3400 | Buy Now | |
DISTI #
40224.1
|
TestEquity LLC | Cal Test Electronics CT2406-100-1 Test Lead, MiniFlex Clip, Each End, Silicone, 100 cm, Brn | 0 |
|
$39.0000 | Buy Now |