Part Details for CT2410 by Cal Test Electronics
Overview of CT2410 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT241-000 | Renesas Electronics Corporation | NON-INV OCTAL BUFFER/LINE DRIVER CMOS VOH LEVELS |
Price & Stock for CT2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5490
|
Newark | Bnc Male To 4Mm Binding Post Adapter, 3A, Accessory Type:Bnc Male To 4Mm Binding Post Adapter, For Use With:Test Equipments, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT2410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$9.8000 | Buy Now |
DISTI #
BKCT2410-ND
|
DigiKey | BNC(M) ADAPTER 4MM BPOST BLAC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
66 In Stock |
|
$9.8000 | Buy Now |
DISTI #
510-CT2410
|
Mouser Electronics | RF Adapters - Between Series BNC(m) Adapter 4mm BPost, Black RoHS: Compliant | 13 |
|
$9.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8200 / $9.3100 | Buy Now |
DISTI #
CT2410
|
TME | Adapter, 3A, 59.1mm, banana 4mm plug x2,BNC plug, 50Ω, 500V Min Qty: 1 | 15 |
|
$9.8200 / $10.4700 | Buy Now |
DISTI #
40233.1
|
TestEquity LLC | Cal Test Electronics CT2410 BNC(m) Adapter - 4mm BPost, Black | 0 |
|
$9.5100 | Buy Now |
Part Details for CT2410
CT2410 CAD Models
CT2410 Part Data Attributes
|
CT2410
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2410
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |