Part Details for CT2411 by Cal Test Electronics
Overview of CT2411 by Cal Test Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2411-ND
|
DigiKey | CONN ADAPT PLUG-JACK BNC 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$6.0000 | Buy Now |
DISTI #
510-CT2411
|
Mouser Electronics | RF Adapters - Tee Coax Adapter (f-m-f) Tee RoHS: Compliant | 24 |
|
$6.0000 | Buy Now |
|
Onlinecomponents.com | Conn BNC-Triaxial Adapter 0Hz to 4GHz 50Ohm T Style Cable Mount RCP/PL/RCP Gold Package | 0 |
|
$5.4000 / $5.7000 | Buy Now |
DISTI #
CT2411
|
TME | Adapter, BNC socket x2,BNC plug, 50Ω, 4GHz Min Qty: 1 | 8 |
|
$5.9000 / $6.2900 | Buy Now |
DISTI #
40234.1
|
TestEquity LLC | Cal Test Electronics CT2411 Coax Adapter - (f-m-f) Tee | 0 |
|
$6.0000 | Buy Now |