Part Details for CT2425-200-6 by Cal Test Electronics
Overview of CT2425-200-6 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2425-200-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2425-200-6-ND
|
DigiKey | TEST LEAD BNC TO BANANA 78.7" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0000 | Buy Now |
DISTI #
510-CT2425-200-6
|
Mouser Electronics | Test Leads Ins BNC(m) Cable, Shth P - 50ohm, 200cm, Blue | 0 |
|
$29.0000 | Order Now |
|
Onlinecomponents.com | CT2425-200-6 BNC(m) Cable, Insul, Sheath Plug, 50 Ohm, 200 cm, Blue RoHS: Compliant | 0 |
|
$26.1000 / $27.5500 | Buy Now |
DISTI #
40293.1
|
TestEquity LLC | Cal Test Electronics CT2425-200-6 BNC(m) Cable, Insul, Sheath Plug, 50 Ohm, 200 cm, Blue | 0 |
|
$29.0000 | Buy Now |