Part Details for CT2435-200-4 by Cal Test Electronics
Overview of CT2435-200-4 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2435-200-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2435-200-4-ND
|
DigiKey | TEST LEAD BNC TO BANANA 78.7" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0000 | Buy Now |
DISTI #
510-CT2435-200-4
|
Mouser Electronics | Test Leads Ins BNC(m) Cable, Stk P - 50ohm, 200cm, Yellow | 0 |
|
$28.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0800 / $25.4100 | Buy Now |
DISTI #
40339.1
|
TestEquity LLC | Cal Test Electronics CT2435-200-4 BNC(m) Cable, Insul, Stacking Plug, 50 Ohm, 200 cm, Yellow | 0 |
|
$28.0000 | Buy Now |