Part Details for CT2483 by Cal Test Electronics
Overview of CT2483 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2483-ND
|
DigiKey | PROBE BODY SET, 4MM TIP - B/R Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$13.0000 | Buy Now |
DISTI #
510-CT2483
|
Mouser Electronics | Test Probes Probe Body Set 4mm Tip - B/R | 0 |
|
$13.1000 | Order Now |
DISTI #
V99:2348_22270333
|
Arrow Electronics | Probe Body Set, 4mm Tip - B/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1811 | Americas - 14 |
|
$0.6763 / $2.7955 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2200 / $10.7800 | Buy Now |
DISTI #
32887848
|
Verical | Probe Body Set, 4mm Tip - B/R Min Qty: 3 Package Multiple: 1 Date Code: 1811 | Americas - 14 |
|
$2.7955 | Buy Now |
DISTI #
40385.1
|
TestEquity LLC | Cal Test Electronics CT2483 Probe Body Set, 4mm Tip - B/R | 0 |
|
$13.1000 | Buy Now |