Part Details for CT2490A by Cal Test Electronics
Overview of CT2490A by Cal Test Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2490A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5931
|
Newark | Insulated Alligator Clip Set - Blk, Red Rohs Compliant: Yes |Cal Test Electronics CT2490A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$14.0000 | Buy Now |
DISTI #
BKCT2490A-ND
|
DigiKey | GATOR CLIP BRASS INSULATED 20A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
66 In Stock |
|
$14.0000 | Buy Now |
DISTI #
510-CT2490A
|
Mouser Electronics | Test Clips Insulator Alligator Clip Set -B/R RoHS: Compliant | 16 |
|
$14.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.0600 / $12.7300 | Buy Now | |
DISTI #
3216549
|
element14 Asia-Pacific | INSULATED ALLIGATOR CLIP SET - BLK, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$29.9098 | Buy Now |
DISTI #
3216549
|
Farnell | INSULATED ALLIGATOR CLIP SET - BLK, RED RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 5 Days Container: Each | 7 |
|
$14.7698 | Buy Now |
DISTI #
40391.1
|
TestEquity LLC | Cal Test Electronics CT2490A Insulated Alligator Clip Set - B/R | 0 |
|
$14.0000 | Buy Now |
Part Details for CT2490A
CT2490A CAD Models
CT2490A Part Data Attributes:
|
CT2490A
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2490A
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |