Part Details for CT2521-100-9 by Cal Test Electronics
Overview of CT2521-100-9 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2521-100-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4970
|
Newark | Lead, 4Mm Stkshth P-P - Silic 0.75, 100Cm, White Rohs Compliant: Yes |Cal Test Electronics CT2521-100-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 | Buy Now |
DISTI #
CT2521-100-9-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39.4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0000 | Buy Now |
DISTI #
510-CT2521-100-9
|
Mouser Electronics | Test Leads Lead, 4mm StkShth P-P - SILIC 0.75, 100cm, White | 0 |
|
$15.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.3800 / $13.0600 | Buy Now | |
DISTI #
40403.1
|
TestEquity LLC | Cal Test Electronics CT2521-100-9 Test Lead, 4 mm Stack Sheath Plugs, Silicone, 100 cm, White | 0 |
|
$15.0000 | Buy Now |