Part Details for CT2521-25-6 by Cal Test Electronics
Overview of CT2521-25-6 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2521-25-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2521-25-6-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 9.8" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
10 In Stock |
|
$11.0000 | Buy Now |
DISTI #
510-CT2521-25-6
|
Mouser Electronics | Test Leads 4mmStkShth P-P-SILIC 0.75 25cm BLUE RoHS: Compliant | 0 |
|
$12.0000 | Order Now |
|
Onlinecomponents.com | CT2521-25-6 Test Lead, 4 mm Stack Sheath Plugs, Silicone, 25 cm, Blue | 0 |
|
$9.5900 / $10.1200 | Buy Now |
DISTI #
40420.1
|
TestEquity LLC | Cal Test Electronics CT2521-25-6 Test Lead, 4 mm Stack Sheath Plugs, Silicone, 25 cm, Blue | 0 |
|
$12.0000 | Buy Now |