Part Details for CT2551-10-4 by Cal Test Electronics
Overview of CT2551-10-4 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2551-10-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2551-10-4-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 4" Min Qty: 5 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0000 | Buy Now |
DISTI #
510-CT2551-10-4
|
Mouser Electronics | Test Leads MiniFlex Clip to 4mm J - SILIC 0.40, 10cm, Yellow | 0 |
|
$24.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6000 / $22.8000 | Buy Now |
DISTI #
40432.1
|
TestEquity LLC | Cal Test Electronics CT2551-10-4 MiniFlex Clip to 4 mm Jack, Silicone, 1 A, 10 cm, Yellow | 0 |
|
$24.0000 | Buy Now |