Part Details for CT2575-6 by Cal Test Electronics
Overview of CT2575-6 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2575-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2575-6-ND
|
DigiKey | ADAPT BANANA JACK TO BANANA PLUG Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0000 | Buy Now |
DISTI #
510-CT2575-6
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Slim Safety Adapter - Blue RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $2.9900 | Buy Now |
DISTI #
40458.1
|
TestEquity LLC | Cal Test Electronics CT2575-6 Slim Safety Adapter, 4 mm, 36 A, 5 mohm, Blue | 0 |
|
$3.0600 | Buy Now |