Part Details for CT2592-5 by Cal Test Electronics
Overview of CT2592-5 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2592-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2592-5-ND
|
DigiKey | MINIFLEX CLIP .031 PIN GREEN Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0000 | Buy Now |
DISTI #
510-CT2592-5
|
Mouser Electronics | Test Clips MiniFlex Clip RoHS: Compliant | 0 |
|
$17.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 In Stock |
|
$15.3000 / $16.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 In Stock |
|
$15.3000 / $16.1500 | Buy Now |
DISTI #
40479.1
|
TestEquity LLC | Cal Test Electronics CT2592-5 SMD MiniFlex Pincer Clip, .8mm Pin, 1 A, Green | 0 |
|
$16.4900 | Buy Now |