Part Details for CT2631-S-6 by Cal Test Electronics
Overview of CT2631-S-6 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2631-S-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2631-S-6-ND
|
DigiKey | CONN BANANA PLUG STACK SLDR BLUE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
67 In Stock |
|
$4.2000 | Buy Now |
DISTI #
510-CT2631-S-6
|
Mouser Electronics | Test Plugs & Test Jacks DIY 4mm Stacking SheathPlug Sodr BL RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
|
Onlinecomponents.com | CT2631-S-6 Banana Plug, 4 mm, Blue, Insulated, Solder, Fixed Sheathed Stacking RoHS: Compliant | 0 |
|
$3.8700 / $4.0800 | Buy Now |
DISTI #
40494.1
|
TestEquity LLC | Cal Test Electronics CT2631-S-6 Banana Plug, 4 mm, Blue, Insulated, Solder, Fixed Sheathed Stacking | 0 |
|
$4.1700 | Buy Now |