Part Details for CT2631-S-9 by Cal Test Electronics
Overview of CT2631-S-9 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CT2631-S-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2631-S-9-ND
|
DigiKey | CONN BANANA PLUG STACK SLDR WHT Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
19 In Stock |
|
$4.6000 | Buy Now |
DISTI #
510-CT2631-S-9
|
Mouser Electronics | Test Plugs & Test Jacks DIY 4mm Stacking SheathPlug Solder W RoHS: Compliant | 0 |
|
$4.7500 | Order Now |
|
Onlinecomponents.com | CT2631-S-9 Banana Plug, 4 mm, White, Insulated, Solder, Fixed Sheathed Stacking RoHS: Compliant | 0 |
|
$4.2800 / $4.5100 | Buy Now |
DISTI #
40495.1
|
TestEquity LLC | Cal Test Electronics CT2631-S-9 Banana Plug, 4 mm, White, Insulated, Solder, Fixed Sheathed Stacking | 0 |
|
$4.6100 | Buy Now |