Part Details for CT2989-9 by Cal Test Electronics
Overview of CT2989-9 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2989-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0971
|
Newark | Diy 4Mm Shth Plug, Solderless - White Rohs Compliant: Yes |Cal Test Electronics CT2989-9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 | Buy Now |
DISTI #
BKCT2989-9-ND
|
DigiKey | CONN BANANA PLUG SLDRLESS WHITE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$4.6000 | Buy Now |
DISTI #
510-CT2989-9
|
Mouser Electronics | Test Plugs & Test Jacks DIY 4mm Shth Plug White RoHS: Compliant | 42 |
|
$4.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $4.4600 | Buy Now |
DISTI #
40939.1
|
TestEquity LLC | Cal Test Electronics CT2989-9 Banana Plug, 4 mm, White, Fixed Sheathed, Solderless | 18 |
|
$4.7000 | Buy Now |