Part Details for CT3020-100-2 by Cal Test Electronics
Overview of CT3020-100-2 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3020-100-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6658
|
Newark | Test Lead, 4Mm Banana Plug, 1M, Red, Test Connector Type A:4Mm Banana Plug, Shrouded, Test Connector Type B:4Mm Banana Plug, Shrouded, Lead Length - Imperial:39.5", Lead Length - Metric:1M, Insulator Colour:Red, Current Rating:10A Rohs Compliant: Yes |Cal Test Electronics CT3020-100-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0000 | Buy Now |
DISTI #
1768-CT3020-100-2-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39.4" Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.0000 | Buy Now |
DISTI #
510-CT3020-100-2
|
Mouser Electronics | Test Leads 5kV, 4mm Shth P- Shth P, PVC, 100cm, Red RoHS: Compliant | 11 |
|
$22.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8000 / $20.9000 | Buy Now |
DISTI #
C1S162100017909
|
Chip1Stop | Unclassified RoHS: Compliant | 6 |
|
$13.6000 | Buy Now |
DISTI #
40981.1
|
TestEquity LLC | Cal Test Electronics CT3020-100-2 Banana Plug Test Lead, 5kV, 4mm Shth P- Shth P, PVC, 100cm, Red | 0 |
|
$22.0000 | Buy Now |