Part Details for CT304D-800S by Changjiang Electronics Tech (CJ)
Overview of CT304D-800S by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX800SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 80ohm POWRTRN | |
M30800SAGP-BL | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
M30800SGP-BL | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Price & Stock for CT304D-800S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | TO-252-2 Thyristors (SCR)/Modules ROHS | 2018 |
|
$0.0979 / $0.1752 | Buy Now |