Part Details for CT3065-50-2 by Cal Test Electronics
Overview of CT3065-50-2 by Cal Test Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3065-50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3065-50-2-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 19.7" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
4 In Stock |
|
$9.1500 | Buy Now |
DISTI #
510-CT3065-50-2
|
Mouser Electronics | Test Leads Lead, 2mm StkShth P-P - SILIC 0.50, 50cm, Red RoHS: Compliant | 3 |
|
$9.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2400 / $8.6900 | Buy Now |