Part Details for CT3071-2 by Cal Test Electronics
Overview of CT3071-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3071-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1768-CT3071-2-ND
|
DigiKey | 2MM SAFETY JACK, .188 TERM. - PA Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5000 | Buy Now |
DISTI #
510-CT3071-2
|
Mouser Electronics | Test Plugs & Test Jacks 2mm Safety Jack, .188 Term. - Panel, Red RoHS: Compliant | 18 |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $2.3300 | Buy Now |
DISTI #
40992.1
|
TestEquity LLC | Cal Test Electronics CT3071-2 Safety Jack, 2 mm, Red, .188 QC Tab Terminal, Panel Mount | 20 |
|
$2.6000 | Buy Now |