Part Details for CT3076 by Cal Test Electronics
Overview of CT3076 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3076CAL-ND
|
DigiKey | WRENCH SET 2MM SAFETY JACKS 2PCS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3 In Stock |
|
$38.0000 | Buy Now |
DISTI #
510-CT3076
|
Mouser Electronics | Other Tools Wrench Set, 2mm Safety Jacks - 2 pcs RoHS: Compliant | 0 |
|
$38.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.2000 / $36.1000 | Buy Now |
DISTI #
40995.1
|
TestEquity LLC | Cal Test Electronics CT3076 Wrench Set, 2mm Safety Jacks - 2 pcs | 0 |
|
$38.0000 | Buy Now |