Part Details for CT3095-0 by Cal Test Electronics
Overview of CT3095-0 by Cal Test Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3095-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3095-0-ND
|
DigiKey | JACK SOLDER DIY 2MM UNASSEM BLK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
704 In Stock |
|
$0.8000 | Buy Now |
DISTI #
510-CT3095-0
|
Mouser Electronics | Test Plugs & Test Jacks DIY 2mm Jack, Solder - Unassem, Black RoHS: Compliant | 99 |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $0.7600 | Buy Now |
Part Details for CT3095-0
CT3095-0 CAD Models
CT3095-0 Part Data Attributes
|
CT3095-0
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3095-0
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |