Part Details for CT3095-2 by Cal Test Electronics
Overview of CT3095-2 by Cal Test Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3095-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3095-2-ND
|
DigiKey | JACK SOLDER DIY 2MM UNASSEM RED Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
439 In Stock |
|
$0.8000 | Buy Now |
DISTI #
510-CT3095-2
|
Mouser Electronics | Test Plugs & Test Jacks DIY 2mm Jack, Solder - Unassem, Red RoHS: Compliant | 23 |
|
$0.8000 | Buy Now |
Part Details for CT3095-2
CT3095-2 CAD Models
CT3095-2 Part Data Attributes
|
CT3095-2
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3095-2
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |