Part Details for CT30P-X0N-38D10DG by Honeywell Sensing and Control
Overview of CT30P-X0N-38D10DG by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1070CT#30PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1071CT#30PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1170CT#30PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for CT30P-X0N-38D10DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | CT30 XP DISINFECTANT READY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,683.3600 | Buy Now |