Part Details for CT31031N002 by APEM Inc
Overview of CT31031N002 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT31031N002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-3590-ND
|
DigiKey | SWITCH TOGGLE SPST 10A 125V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1484 | Buy Now |
DISTI #
74998894
|
RS | TOGGLE SWITCH 3500 IP67 SEALED | APEM Components CT31031N002 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5900 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-Off - 10A(AC)/15A(DC) 125VAC 28VDC - 17.50mm Standard Round Actuator - IP67 - Normalized Quick-connect. RoHS: Compliant | 0 |
|
$14.1300 / $28.2600 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-Off - 10A(AC)/15A(DC) 125VAC 28VDC - 17.50mm Standard Round Actuator - IP67 - Normalized Quick-connect. RoHS: Compliant | 0 |
|
$14.1300 / $28.2600 | Buy Now |