Part Details for CT3160-0 by Cal Test Electronics
Overview of CT3160-0 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3160-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0790
|
Newark | 4Mm Double Banana Plugs, Molded - Black Rohs Compliant: Yes |Cal Test Electronics CT3160-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
DISTI #
BKCT3160-0-ND
|
DigiKey | CONN DBL BAN PLUG STACK SLDRLESS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
48 In Stock |
|
$2.5000 | Buy Now |
DISTI #
510-CT3160-0
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Double Banana Plugs, Molded - Black RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $2.3800 | Buy Now |
DISTI #
CT3160-0
|
TME | Adapter, black, 15A, banana 4mm plug x2,banana MDP plug x2, 5mΩ Min Qty: 1 | 19 |
|
$2.6700 / $2.8400 | Buy Now |
DISTI #
41078.1
|
TestEquity LLC | Cal Test Electronics CT3160-0 Double Banana Plugs, 4 mm, Black, Molded, Solderless | 0 |
|
$2.4300 | Buy Now |