There are no models available for this part yet.
Overview of CT3182-CC-9 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT3182-CC-9 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CT3182-CC-9-ND
|
DigiKey | MINI HOOK TO WIRE LEADS 27.6" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0000 | Buy Now | |
DISTI #
510-CT3182-CC-9
|
Mouser Electronics | Test Leads Lead, MiniPro OEO - PVC CC, 70cm, White | 0 |
|
$25.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5000 / $23.7500 | Buy Now | ||
DISTI #
41131.1
|
TestEquity LLC | Cal Test Electronics CT3182-CC-9 Test Lead, MiniPro Clip 1 End, PVC CC, 70 cm, White | 0 |
|
$25.0000 | Buy Now |