Part Details for CT3369A-20 by Cal Test Electronics
Overview of CT3369A-20 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3369A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5814
|
Newark | Bnc Attenuator, M-F, 50Ohm, 20Db (10X) 4Ghz 2W Nd Rohs Compliant: Yes |Cal Test Electronics CT3369A-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0000 | Buy Now |
DISTI #
CT3369A-20-ND
|
DigiKey | RF ATTENUATOR 20DB 50OHM BNC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
82 In Stock |
|
$70.0000 | Buy Now |
DISTI #
510-CT3369A-20
|
Mouser Electronics | Attenuators - Interconnects BNC Attenuator,m-f 50ohm,20dB(10x)4GHz RoHS: Compliant | 4 |
|
$70.0000 | Buy Now |
|
Onlinecomponents.com | CT3369A-20 BNC Attenuator, m-f, 50ohm, 20dB (10x) 4GHz 2W ND | 0 |
|
$61.8300 / $65.2700 | Buy Now |
DISTI #
CT3369A-20
|
TME | Attenuator, BNC socket,BNC plug, 50Ω, 20dB, 4GHz, 42.6mm Min Qty: 1 | 2 |
|
$67.7500 / $72.2500 | Buy Now |
DISTI #
41359.1
|
TestEquity LLC | Cal Test Electronics CT3369A-20 BNC Attenuator, m-f, 50ohm, 20dB (10x) 4GHz 2W ND | 0 |
|
$70.0000 | Buy Now |