Part Details for CT3659-8 by Cal Test Electronics
Overview of CT3659-8 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3659-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3659-8-ND
|
DigiKey | PINCER GRAY 0.032" PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
31 In Stock |
|
$7.7000 | Buy Now |
DISTI #
510-CT3659-8
|
Mouser Electronics | Test Clips SMD Test Clip, Grey RoHS: Compliant | 11 |
|
$7.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9300 / $7.3200 | Buy Now |
DISTI #
CT3659-8
|
TME | Clip-on probe, 1A, grey, 40V Min Qty: 1 | 10 |
|
$7.4000 / $7.8900 | Buy Now |
DISTI #
41445.1
|
TestEquity LLC | Cal Test Electronics CT3659-8 SMT Test Clip, Grey | 0 |
|
$7.7000 | Buy Now |