Part Details for CT3668 by Cal Test Electronics
Overview of CT3668 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3668-ND
|
DigiKey | PROBE TIP GROUND KIT 5MM 4 PIECE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
98 In Stock |
|
$7.0000 | Buy Now |
DISTI #
510-CT3668
|
Mouser Electronics | Test Probes Probe Tip Ground Kit, 5mm, 4 pieces, Gold Plt. RoHS: Compliant | 0 |
|
$7.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3000 / $6.6500 | Buy Now |
DISTI #
CT3668
|
TME | Ground blade, oscilloscope probe, 4pcs. Min Qty: 1 | 0 |
|
$7.0200 / $7.4800 | RFQ |
DISTI #
C1S162100010298
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$5.7680 | Buy Now |
DISTI #
41448.1
|
TestEquity LLC | Cal Test Electronics CT3668 Probe Tip Ground Kit, 5mm, 4 pieces, Gold Plt. | 12 |
|
$7.0000 | Buy Now |
Part Details for CT3668
CT3668 CAD Models
CT3668 Part Data Attributes
|
CT3668
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3668
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |