Part Details for CT37001N022 by APEM Inc
Overview of CT37001N022 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT37001N022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-3601-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38 In Stock |
|
$29.4590 / $40.6400 | Buy Now |
DISTI #
74998908
|
RS | TOGGLE SWITCH 3500 IP67 SEALED | APEM Components CT37001N022 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9400 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - Mom-Off-Mom - 10A(AC)/15A(DC) 125VAC 28VDC - 17.50mm Standard Round Actuator - IP67 - Screw Terminals - UL. RoHS: Compliant | 0 |
|
$28.8300 / $38.0200 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - Mom-Off-Mom - 10A(AC)/15A(DC) 125VAC 28VDC - 17.50mm Standard Round Actuator - IP67 - Screw Terminals - UL. RoHS: Compliant | 0 |
|
$28.8300 / $38.0200 | Buy Now |
Part Details for CT37001N022
CT37001N022 CAD Models
CT37001N022 Part Data Attributes
|
CT37001N022
APEM Inc
Buy Now
|
Compare Parts:
CT37001N022
APEM Inc
|
Samacsys Manufacturer | Apem |