Part Details for CT3739 by Cal Test Electronics
Overview of CT3739 by Cal Test Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3739
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5503
|
Newark | Spectrum Analyzer Kit, 9Pc, Kit Contents:Bnc F-M-F Tee/F-N M/F-N F/F-Banana Plug/M-Sma F/F-Sma M Adapter, M-Cable, M-Terminator, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3739 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.0000 | Buy Now |
DISTI #
BKCT3739-ND
|
DigiKey | SPECTRUM ANALYZER KIT - TECHNICI Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$86.0000 | Buy Now |
DISTI #
510-CT3739
|
Mouser Electronics | Test Leads Spectrum AnalyzerKit Technician RoHS: Compliant | 0 |
|
$86.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$66.9200 / $70.6300 | Buy Now | |
DISTI #
32886773
|
Verical | Accessory Kit for Spectrum Analyzer Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 2 |
|
$5.0380 | Buy Now |
DISTI #
CT3739
|
TME | Set of cables and adapters, adapter x7,test leads x2, 50Ω Min Qty: 1 | 0 |
|
$82.9400 / $88.4700 | RFQ |
DISTI #
2931245
|
element14 Asia-Pacific | SPECTRUM ANALYZER KIT, 9PC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$93.9054 | Buy Now |
DISTI #
2931245
|
Farnell | SPECTRUM ANALYZER KIT, 9PC RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 5 Days Container: Each | 0 |
|
$90.5315 | Buy Now |
DISTI #
25714.1
|
TestEquity LLC | Cal Test Electronics CT3739 Spectrum Analyzer Kit, Technician Level, 9 Pieces | 2 |
|
$86.0000 | Buy Now |
Part Details for CT3739
CT3739 CAD Models
CT3739 Part Data Attributes:
|
CT3739
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3739
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |