Part Details for CT3753-100-2 by Cal Test Electronics
Overview of CT3753-100-2 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3753-100-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT3753-100-2-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39.4" Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0000 | Buy Now |
DISTI #
510-CT3753-100-2
|
Mouser Electronics | Test Leads CT UL ShthP-ShthRaP SILIC 0.82 100cm RED RoHS: Compliant | 0 |
|
$10.0000 | Order Now |
DISTI #
V99:2348_22269672
|
Arrow Electronics | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1811 | Americas - 14 |
|
$0.6184 / $2.4538 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0000 / $9.5000 | Buy Now |
DISTI #
32887889
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1811 | Americas - 14 |
|
$2.4538 | Buy Now |
DISTI #
41485.1
|
TestEquity LLC | Cal Test Electronics CT3753-100-2 Lead, Shth P-Shth RaP - SILIC 0.82, 100cm, Red, CT UL | 0 |
|
$10.0000 | Buy Now |