Part Details for CT3754-200 by Cal Test Electronics
Overview of CT3754-200 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3754-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT3754-200-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 78.7" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$26.0000 | Buy Now |
DISTI #
510-CT3754-200
|
Mouser Electronics | Test Leads CT UL Shth P-ShthRaP SILIC.82 200cmB/R P RoHS: Compliant | 0 |
|
$26.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.8200 / $24.0800 | Buy Now | |
DISTI #
CT3754-200
|
TME | Test leads, Inom: 10A, Len: 2m, insulated, black,red, -20÷80°C Min Qty: 1 | 0 |
|
$25.0600 / $26.7200 | RFQ |
DISTI #
41504.1
|
TestEquity LLC | Cal Test Electronics CT3754-200 Lead, Shth P-Shth RaP - SILIC 0.82, 150cm, B/R Pair, CT UL | 0 |
|
$26.0000 | Buy Now |