There are no models available for this part yet.
Overview of CT3884-2 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT3884-2 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AH1352
|
Newark | 10Mm Magnetic Conn, 4Mm R/A Jack, Red, Gender:Jack, Connector Mounting:-, Current Rating:4A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Type:Magnetic Rohs Compliant: Yes |Cal Test Electronics CT3884-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | 10mm Magnetic Connector, 4mm Right-Angle Sheathed Banana Jack, Red RoHS: Compliant | 0 |
|
$22.0100 / $23.2300 | Buy Now | ||
DISTI #
41594.1
|
TestEquity LLC | Cal Test Electronics CT3884-2 Magnetic 10 mm Connector, 4mm Right-Angle Shth J, Red | 0 |
|
$25.0000 | Buy Now |