Part Details for CT3884-6 by Cal Test Electronics
Overview of CT3884-6 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3884-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1353
|
Newark | 10Mm Magnetic Conn, 4Mm R/A Jack, Blue, Gender:Jack, Connector Mounting:-, Current Rating:4A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Blue, Contact Material:Brass, Product Range:Ct3800 Series Rohs Compliant: Yes |Cal Test Electronics CT3884-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0100 / $23.2300 | Buy Now |
DISTI #
C1S162100017398
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$18.6000 | Buy Now |
DISTI #
41595.1
|
TestEquity LLC | Cal Test Electronics CT3884-6 Magnetic 10 mm Connector, 4mm Right-Angle Shth J, Blue | 0 |
|
$25.0000 | Buy Now |