-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6663
|
Newark | 4Mm Sheathed Banana Jack, 36A, Sldr, Blk, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:36A, Voltage Rating:1Kv, Contact Plating:-, Connector Colour:Black, Contact Material:-, Contact Termination Type:Solder Rohs Compliant: Yes |Cal Test Electronics CT3887-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 | Buy Now |
DISTI #
1768-CT3887-0-153-ND
|
DigiKey | CAT IV 4MM SHTH J, PRESS FIT, 2M Min Qty: 1 Lead time: 7 Weeks Container: Bag |
10 In Stock |
|
$3.7000 | Buy Now |
DISTI #
510-CT3887-0
|
Mouser Electronics | Test Plugs & Test Jacks CAT IV 4mm Shth J, Press Fit, 2mm Pin, 1kV, Black RoHS: Compliant | 1 |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9700 / $3.1400 | Buy Now | |
DISTI #
41601.1
|
TestEquity LLC | Cal Test Electronics CT3887-0 CAT IV 4mm Shth J, Press Fit, 2mm Pin, 1kV, Black | 0 |
|
$3.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy