Part Details for CT3887-1 by Cal Test Electronics
Overview of CT3887-1 by Cal Test Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3887-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-CT3887-1
|
Mouser Electronics | Test Plugs & Test Jacks CAT IV 4mm Sheathed Banana Jack, Press Fit, 2mm Pin, 1kV, Brown RoHS: Compliant | 1 |
|
$3.6500 | Buy Now |