Part Details for CT3888 by Cal Test Electronics
Overview of CT3888 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3888
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9211
|
Newark | Adapter, Bnc Jack-Dual 4Mm Banana Plug, Inter Series Connector A:Bnc Coaxial, Convert From Positions:1Positions, Convert From Gender:Jack, Inter Series Connector B:Banana - 4Mm X 2, Convert To Positions:2Positions, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3888 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 | Buy Now |
DISTI #
CT3888-ND
|
DigiKey | COAX ADAPTER INSULATED BNC (F) T Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$16.0000 | Buy Now |
DISTI #
510-CT3888
|
Mouser Electronics | RF Adapters - Between Series INS BNC FEMALE TO 4 mm BANANA PLUG RoHS: Compliant | 0 |
|
$16.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$13.9100 / $14.6800 | Buy Now | |
DISTI #
41607.1
|
TestEquity LLC | Cal Test Electronics CT3888 Coax Adapter, Insulated BNC (f) to 4 mm Plugs | 0 |
|
$16.0000 | Buy Now |
Part Details for CT3888
CT3888 CAD Models
CT3888 Part Data Attributes:
|
CT3888
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3888
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |