There are no models available for this part yet.
Overview of CT3941B by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT3941B by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1768-CT3941B-ND
|
DigiKey | EXT TIP ADAPTER 3900B UL 50MM BR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$30.0000 | Buy Now | |
DISTI #
510-CT3941B
|
Mouser Electronics | Test Probes Ext Tip Adapter, 3900B Series UL, 50mm, B/R Pair RoHS: Compliant | 3 |
|
$30.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0000 / $28.5000 | Buy Now | ||
DISTI #
C1S162100018573
|
Chip1Stop | Unclassified | 5 |
|
$23.5000 | Buy Now | |
DISTI #
41615.1
|
TestEquity LLC | Cal Test Electronics CT3941B Extended Tip Adapter, 3900B Series UL, 50mm, B/R Pair | 5 |
|
$30.0000 | Buy Now |