Part Details for CT4442-60 by Cal Test Electronics
Overview of CT4442-60 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4442-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ5258
|
Newark | Rf Cable Assembly, Test Equipment, Accessory Type:Rf Cable Assembly, For Use With:Test Equipment Rohs Compliant: Yes |Cal Test Electronics CT4442-60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0000 | Buy Now |
DISTI #
1768-CT4442-60-ND
|
DigiKey | CBL ASSY NTYPE PLUG-PLUG 23.62" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$75.0000 | Buy Now |
DISTI #
510-CT4442-60
|
Mouser Electronics | RF Cable Assemblies N-Type Male to N-Type Male, RG142B/U, 60cm (24") RoHS: Compliant | 1 |
|
$75.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.4200 / $70.1100 | Buy Now |
DISTI #
CT4442-60
|
TME | Test lead, plug type N male,both sides, Len: 0.6m, brown-beige Min Qty: 1 | 0 |
|
$71.9800 / $76.7800 | RFQ |
DISTI #
10235859
|
TestEquity LLC | Cal Test Electronics CT4442-60 Coaxial Cable, N-Type Male to N-Type Male, RG142B/U, 50 Ohm, 6 GHz, 24in | 1 |
|
$75.0000 | Buy Now |