Part Details for CT4448-100 by Cal Test Electronics
Overview of CT4448-100 by Cal Test Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4448-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5664
|
Newark | Bnc To 4Mm Banana Jack Attenuator/100X, Accessory Type:Bnc To 4Mm Banana Jack Attenuator, For Use With:Oscilloscopes, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT4448-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$51.0000 | Buy Now |
DISTI #
1768-CT4448-100-ND
|
DigiKey | BNC TO 4MM BANANA JACK ATTENUATO Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.0000 | Buy Now |
DISTI #
510-CT4448-100
|
Mouser Electronics | Attenuators - Interconnects BNC to 4mm Banana Jack Attenuator, 1000V CATII, 1400V, 100x RoHS: Compliant | 3 |
|
$53.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$45.0000 / $47.5000 | Buy Now | |
DISTI #
3679245
|
element14 Asia-Pacific | BNC TO 4MM BANANA JACK ATTENUATOR/100X RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$55.2987 | Buy Now |
DISTI #
3679245
|
Farnell | BNC TO 4MM BANANA JACK ATTENUATOR/100X RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 3 |
|
$52.8742 | Buy Now |
DISTI #
20002499
|
TestEquity LLC | BNC to 4mm Banana Jack Attenuator, 1000V CATII, 1400V, 100x | 0 |
|
$53.0000 | Buy Now |