Part Details for CT4501-2 by Cal Test Electronics
Overview of CT4501-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4501-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5331
|
Newark | Alligator Clip, Red, 20A, 1.2", Connector Type:Alligator Clip, Current Rating:20A, Jaw Opening Max:1.2", Insulator Colour:Red, Product Range:Ct4501 Series Rohs Compliant: Yes |Cal Test Electronics CT4501-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$10.0000 | Buy Now |
DISTI #
1768-CT4501-2-ND
|
DigiKey | PHOTOVOLTAIC ALLIGATOR CLIP, 150 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
10 In Stock |
|
$10.0000 | Buy Now |
DISTI #
510-CT4501-2
|
Mouser Electronics | Test Clips Photovoltaic Alligator Clip, 1500V CATIII/1000V CATIV, Red | 0 |
|
$10.0000 | Order Now |
DISTI #
V99:2348_28700526
|
Arrow Electronics | Conn Alligator Clip 1 POS ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 10 |
|
$9.5550 | Buy Now |