Part Details for CT47-PB-1 by Honeywell Sensing and Control
Overview of CT47-PB-1 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CT-47NXGLU | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | |
0603CT-47NXJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0603CT-47NX | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for CT47-PB-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | CT47 PROTECTIVE BOOT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$21.9300 | Buy Now |