Part Details for CT48173001 by TE Connectivity
Overview of CT48173001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT48173001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-CT48173001TR-ND
|
DigiKey | CL90-3GX1.50-SU-0CK5500 Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2609 | Buy Now |
DISTI #
CT48173001
|
Avnet Americas | Cable 3Conductors 16AWG Tin Plated Copper Black 600V - Tape and Reel (Alt: CT48173001) Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$6.8572 / $7.7420 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$7.0900 | Buy Now |
DISTI #
AMPCT48173001
|
Heilind Electronics | CL90-3GX1.50-SU-0CK5500 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CL90-3GX1.50-SU-0CK5500 RoHS: Compliant | 0 |
|
$7.0800 / $19.9100 | Buy Now |
DISTI #
AMPCT48173001
|
Interstate Connecting Components | CL90-3GX1.50-SU-0CK5500 | 0 |
|
Buy Now | |
DISTI #
000000000006400245
|
Sager | Multi-Conductor Cables Min Qty: 1000 | 0 |
|
$7.2600 / $7.5400 | Buy Now |
|
Master Electronics | CL90-3GX1.50-SU-0CK5500 RoHS: Compliant | 0 |
|
$7.0800 / $19.9100 | Buy Now |
Part Details for CT48173001
CT48173001 CAD Models
CT48173001 Part Data Attributes
|
CT48173001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CT48173001
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |