Part Details for CT49133001 by TE Connectivity
Overview of CT49133001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CT49133001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPCT49133001
|
Heilind Electronics | CL90-5X1.50-SO-0CK5500 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPCT49133001
|
Interstate Connecting Components | CL90-5X1.50-SO-0CK5500 | 0 |
|
Buy Now |
Part Details for CT49133001
CT49133001 CAD Models
CT49133001 Part Data Attributes
|
CT49133001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CT49133001
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMER | |
MIL Conformance | NO | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 15 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |